MouseReel Varistors

Results: 3.375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 0.2 120v 17.068In Stock
Min.: 1
Mult.: 1
: 20.000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 375In Stock
Min.: 1
Mult.: 1
: 600

SM7 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 810In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1.168In Stock
Min.: 1
Mult.: 1
: 1.500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 350 VAC 460 VDC 560 V 925 V 9 mm 1.2 kA 30 J 108 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7.413In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 335In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V 997In Stock
Min.: 1
Mult.: 1
: 1.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 993In Stock
Min.: 1
Mult.: 1
: 1.000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 1.017In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 15In Stock
Min.: 1
Mult.: 1
: 2.000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 1206, 180pF AEC-Q200 2.653In Stock
Min.: 1
Mult.: 1
: 4.000

CGA-MLA SMD/SMT 1206 (3216 metric) 110 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 919In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 2.5 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 6.8pF AEC-Q200 5.910In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 9.367In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 14V 0.4J 1050pF AECQ200 7.666In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MOVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 13.596In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 10.265In Stock
Min.: 1
Mult.: 1
: 2.500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3.284In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 8.050In Stock
Min.: 1
Mult.: 1
: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5.404In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 12.733In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 200V 1200A 4032 4.972In Stock
Min.: 1
Mult.: 1
: 1.000

VP MLVs PCB Mount SMD/SMT 4032 (10080 metric) 150 VAC 200 VDC 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 42V 300A 1210 1.532In Stock
Min.: 1
Mult.: 1
: 2.000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21.3 VAC 30 VDC 42 V 70 V 1 kA 2 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.760In Stock
Min.: 1
Mult.: 1
: 4.000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.617In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel