-ar Varistors

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V
1.998Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 45 VAC 24J 150V-CL 6KA-PK
375Expected 5/5/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 16.5 mm 6 kA 24 J 4 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V 4.000Factory Stock Available
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 560 V MCOV
112Expected 5/27/2026
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 120 V MCOV
139Expected 6/8/2026
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV
696On Order
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
KYOCERA AVX USB0004DM
KYOCERA AVX Varistors 18 VDC 4 ELEMENT ARR AY 10PF 2.000Factory Stock Available
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
EPCOS / TDK Varistors 12volts 10mJ 3mW CA05M2S10T100HG Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

CeraDiode Array 2 in 1 MLVs PCB Mount SMD/SMT 0508 (1220 metric) 10 VAC 12 VDC 150 V 5 A - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 25. 5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 525 pF - 55 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 250Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 175Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 120 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 420Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 320Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 250Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 380Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 300Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 400
Reel: 400

IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 5KA 555Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 9.900
Mult.: 300
Reel: 300

IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel In-Line Non-Stocked Lead-Time 12 Weeks
Min.: 15.200
Mult.: 400
Reel: 400

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel