-ar Varistors

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 560 V MCOV 121In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 250 V MCOV 29In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 520 V MCOV 177In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 150 V MCOV 270In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 330 V MCOV 43In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 140 V MCOV 170In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 480 V MCOV 74In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 150 V MCOV 146In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 135 V MCOV 170In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 250 V MCOV 251In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 460 V MCOV 358In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 140 V MCOV 113In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 1In Stock
2.000Expected 4/6/2026
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
EPCOS / TDK Z62000Z2310Z16
EPCOS / TDK Varistors 230VAC 10kA 10% 2pin 20mm Engineering Samples 146In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 820 V 20 mm 6 kA 180 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z17
EPCOS / TDK Varistors 275VAC 10kA 10% 2pin 20mm Engineering Samples 103In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 950 V 20 mm 6 kA 260 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z14
EPCOS / TDK Varistors 320VAC 6kA 10% 2pin 14mm Engineering Samples 149In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.3 kV 14 mm 6 kA 150 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z11
EPCOS / TDK Varistors 150VAC 6kA 10% 2pin 14mm Engineering Samples 690In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 580 V 14 mm 6 kA 70 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z18
EPCOS / TDK Varistors 320VAC 10kA 10% 2pin 20mm Engineering Samples 792In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 320 VAC 415 VDC 1.15 kV 20 mm 6 kA 320 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z15
EPCOS / TDK Varistors 150VAC 10kA 10% 2pin 20mm Engineering Samples 909In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 150 VAC 200 VDC 530 V 20 mm 6 kA 120 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z12
EPCOS / TDK Varistors 230VAC 6kA 10% 2pin 14mm Engineering Samples 164In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 230 VAC 300 VDC 900 V 14 mm 6 kA 105 J - 40 C + 85 C Bulk
EPCOS / TDK Z62000Z2310Z13
EPCOS / TDK Varistors 275VAC 6kA 10% 2pin 14mm Engineering Samples 175In Stock
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial SIOV 275 VAC 350 VDC 1.05 kV 14 mm 6 kA 130 J - 40 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V
3.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V
7.340On Order
Min.: 1
Mult.: 1
Reel: 4.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 45 VAC 49J 150V-CL 10KA-P
1.750Expected 8/7/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 23 mm 10 kA 49 J 4 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V
1.998Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel