STMicroelectronics LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 3.341In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4.264In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 1.8 V 500 mA 1 Output Positive 1 mA 3 V 16 V Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjust 1.5A Very Low 3.471In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 1.5 V to 15 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Adjustable - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop 1.394In Stock
2.500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 1.22 V to 5 V 1.5 A 1 Output Positive 2.5 mA 2.5 V 6 V Adjustable - 40 C + 125 C 40 mV LD39150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.5A Positive 2.381In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-5 5 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel