STMicroelectronics Voltage Regulators - Switching Regulators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Switching Voltage Regulators HIGH EFFICIENCY MONO LITHIC SYNCHRONOUS 3.669In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 5.5 V 800 mA 1 Output 230 uA 1.4 MHz - 40 C + 150 C L6928 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3A 800 KHz Step-Down DC-DC 3.5V to 18V 5.320In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck 2.75 V 3 A 1 Output 1.5 mA 850 kHz - 40 C + 150 C ST1CC40 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 2a Step-Down Switching Reg 3.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 2 A 1 Output 250 kHz - 40 C + 150 C L5985 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3 A Step-down Switch Regulator 4.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 3 A 1 Output 2.4 mA 250 kHz - 40 C + 150 C L5987 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 2A DC 4.5 V to 28 V Adj 0.6V 250 kHz 1.605In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 3 V 2 A 1 Output 2.4 mA 250 kHz - 40 C + 150 C L7980 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 4A Peak Step-Down 4.0V to 18V 850 kHz 5.836In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck 800 mV to 4 V 4 A 1 Output 1.5 mA 850 kHz - 40 C + 150 C ST1S40 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 4 A SD switch reg 4.0V to 18V 850kHz 2.852In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT VFQFPN-EP-8 Buck Adjustable 4 A 1 Output 1.5 mA 850 kHz - 40 C + 150 C ST1S41 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Step-down switch regulator, 2.5A 536In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 18 V 2.5 A 1 Output 2.4 mA 250 kHz - 40 C + 150 C L5986 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators HIGH EFFICIENCY MONO LITHIC SYNCHRONOUS 149In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VFQFPN-EP-8 Buck 600 mV to 5.5 V 800 mA 1 Output 200 uA 600 kHz - 40 C + 150 C L6926 Reel, Cut Tape, MouseReel