STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 5V MULTIFUNCTION LDO Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 55 uA 5.6 V 40 V 48 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 L5150CS Tube
STMicroelectronics LDO Voltage Regulators 5V MULTIFUNCTION LDO Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 55 uA 5.6 V 40 V Fixed - 40 C + 125 C 500 mV AEC-Q100 L5150CS Reel