DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 - 36 Vdc input, 49In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 24 V 9 V 36 V 12 V 1.666 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 - 36 Vdc input, 5 Vdc, 8 A, single regulated output, DIP 5In Stock
36Expected 3/20/2026
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 - 75 Vdc input, 5 Vdc, 8 A, single regulated output, DIP 306In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 - 75 Vdc input, 36In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 40 W 48 V 18 V 75 V 12 V 1.666 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 - 36 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP
33Expected 3/16/2026
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.333 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 18 - 75 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP
36Expected 3/20/2026
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 48 V 18 V 75 V 12 V 3.333 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in)