RECOM DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W 18-36Vin 5Vout 200mA SIP8 703In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSOE
RECOM Power DC/DC Converters - Through Hole 1W 4.5-9Vin 5Vout 200mA SIP8 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 9 V 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSOE