RHFL4913KPA1

STMicroelectronics
511-RHFL4913KPA1
RHFL4913KPA1

Mfr.:

Description:
LDO Voltage Regulators Rad-Hard 3.0 A Adjustable Positive Vreg - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 3/18/2026
19
Expected 4/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,25 € 429,25 €
374,69 € 3.746,90 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:
SMD/SMT
CFlat-16
2 A
1 Output
Positive
52 mA
3 V
12 V
Adjustable
- 55 C
+ 150 C
350 mV
RHFL4913A
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dropout Voltage - Max: 450 mV at 400 mA
Line Regulation: 0.35 %
Load Regulation: 0.5 %
Operating Temperature Range: - 55 C to + 150 C
Output Voltage Range: 1.19 V to 9.3 V
Pd - Power Dissipation: 15 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99