DRV8316RQRGFRQ1

Texas Instruments
595-DRV8316RQRGFRQ1
DRV8316RQRGFRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 40-V max 8-A peak three-phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,33 € 5,33 €
4,09 € 40,90 €
3,78 € 94,50 €
3,43 € 343,00 €
3,27 € 817,50 €
3,17 € 1.585,00 €
3,09 € 3.090,00 €
Full Reel (Order in multiples of 3000)
3,00 € 9.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
4.5 V to 35 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8316
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DRV8316/DRV8316-Q1 Three-Phase FET Motor Driver

Texas Instruments DRV8316/DRV8316-Q1 Three-Phase Integrated FET Motor Driver is a single-chip power stage solution designed for driving 12V brushless-DC motors up to 40W. The DRV8316/DRV8316-Q1 driver combines three 1/2H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mOhms (high-side plus low-side) to enable high power drive capability.