IA Series DC/DC Converters - Through Hole

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 400In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 186In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 175In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 43.2 V 52.8 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 26In Stock
440On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 2.97 V 3.63 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W 33In Stock
80Expected 10/19/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 3.3 V 151 mA - 3.3 V 151 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-5V 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W 196In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-12V 89In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 105In Stock
580Expected 10/26/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-15V 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 25 C IA
XP Power DC/DC Converters - Through Hole DC-DC CONV, DIP, 2 O/P, 1W 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 12In Stock
120On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 54In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 9 V 55 mA - 9 V 55 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-12V 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-15V 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 20In Stock
60Expected 9/9/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 253In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 24 V 21 mA - 24 V 21 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter 48In Stock
60Expected 11/23/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SIP 19.3 mm (0.76 in) 10.16 mm (0.4 in) 6.09 mm (0.24 in) Industrial + 85 C - 40 C IA
XP Power DC/DC Converters - Through Hole DC-DC Converter, 1W +/-12V 77In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.35 mm (0.25 in) Industrial + 85 C - 40 C IA