RECOM R2D Series DC/DC Converters - SMD

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout 353In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 97In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-9Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-24Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-15Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-24Vout 155In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 141In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-15Vout 99In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-15Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-15Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-15Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-9Vout 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-24Vout 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-9Vout 24In Stock
33Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-12Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-15Vout 79In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-9Vout
499Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout
249Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D