DIP-12 DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - Through Hole 6A 4.75-14V Non-Iso Dig PwrTrain Mod 6In Stock
19,01 €
18,30 €
18,00 €
17,62 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 700 mV to 3.6 V 6 A DIP-12 19 mm (0.748 in) 15.75 mm (0.62 in) 12 mm (0.472 in) Industrial + 85 C - 40 C PTD08A006W

Texas Instruments DC/DC Converters - Through Hole 10A 4.75-14V Non-Iso Dig PwrTrain Module
396On Order
25,11 €
24,18 €
23,80 €
22,70 €
22,49 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 700 mV to 3.6 V 10 A DIP-12 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8 mm (0.315 in) Industrial + 85 C - 40 C PTD08A010W
Texas Instruments DC/DC Converters - Through Hole 20A 4.75V-14V Non Is o Dig PwrTrain Mod
126Expected 4/17/2028
39,39 €
37,92 €
37,31 €
36,25 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 700 mV to 3.6 V 20 A DIP-12 25.27 mm (0.995 in) 18.92 mm (0.745 in) 9.65 mm (0.38 in) Industrial + 85 C - 40 C PTD08A020W
Texas Instruments DC/DC Converters - Through Hole 15A 4.75-14 Vin Non- Iso Dig PwrTrain Mo Non-Stocked Lead-Time 26 Weeks
19,26 €
Min.: 72
Mult.: 36
Non-Isolated 1 Output 700 mV to 3.6 V 15 A DIP-12 18.92 mm (0.745 in) 15.75 mm (0.62 in) 8 mm (0.315 in) Industrial + 85 C - 40 C PTD08A015W
Monolithic Power Systems (MPS) DC/DC Converters - Through Hole Programmable 6.5-36V DCDC Power supply up to 3A, 5V output Voltage Non-Stocked
8,66 €
8,13 €
7,58 €
6,97 €
6,67 €
Min.: 5
Mult.: 5
Non-Isolated 1 Output 5 V 3 A DIP-12 23 mm (0.906 in) 16 mm (0.63 in) 6.5 mm (0.256 in) Industrial + 85 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - Through Hole Programmable 36V DC/DC Power Supply up to 3A Non-Stocked Lead-Time 57 Weeks
8,17 €
7,86 €
7,74 €
7,57 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 600 mV to 12 V 3 A DIP-12 23 mm (0.906 in) 16 mm (0.63 in) 6.5 mm (0.256 in) Industrial + 85 C - 40 C MEZD