SIP-7 DC/DC Converters - Through Hole

Results: 2.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 12 Vdc, 0.125 A, dual regulated output, SIP 78In Stock
84On Order
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 15 Vdc, 0.1 A, dual regulated output, SIP 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 3.357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RK
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 12 Vdc, 0.125 A, dual regulated output, SIP 16In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 3.3 Vdc, 0.7 A, single regulated output, SIP 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 12 Vdc, 0.25 A, single regulated output, SIP 60In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 5 Vdc, 0.6 A, single regulated output, SIP 43In Stock
98Expected 10/15/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, 5 Vdc, 0.3 A, dual regulated output, SIP 14In Stock
28Expected 11/9/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, 5 Vdc, 0.3 A, dual regulated output, SIP 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA SIP-7 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) + 85 C - 40 C DQQ3-S
XP Power DC/DC Converters - Through Hole DC-DC, 3W semi-reg., dual output, SIP 2.860In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 85 C - 40 C IR
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP DUAL DC/DC 578In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MEA
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 15Vin 12Vout 100In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial + 95 C - 40 C RxxP2xx
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 199In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-24Vout 598In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21 mA - 24 V 21 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
Murata Power Solutions DC/DC Converters - Through Hole 5VIN +/- 12VOUT +/- 42MA 1W 664In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 1 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C MEA
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout 150In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 3 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 85 C - 40 C NMV
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin 9Vout 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 111 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RP
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical + 85 C - 40 C RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C RH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 202In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial + 95 C - 40 C IHL02
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 5Vout 400mA Single SIP7 517In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 80 C - 40 C RKZE