AEE Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W 9 - 36Vin Single 12V@3.33A Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.33 A 1.5 kV DIP-6 50.8 mm (2 in) 31 mm (1.22 in) 17.2 mm (0.677 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 50W 18 -75Vin Single 15V@3.33A Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 15 V 3.33 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial AEE
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 18-75Vin Single 3.3V 4A Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 13.2 W 48 V 18 V 75 V 3.3 V 4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.3 mm (0.445 in) Industrial AEE