DSM2-S Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5-5.5 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 223 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S