JCE06 Series DC/DC Converters - Through Hole

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 15 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 3.3 V 1.4 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06