R1DA Series DC/DC Converters - SMD

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 12Vin/9Vout 56mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/9Vout 56mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/15Vout 33mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/15Vout 33mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/3.33Vout 150mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/3.33Vout 150mA ShrtCrctProtct 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/9Vout 56mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/9Vout 56mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/15Vout 33mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/3.33Vout 150mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/3.33Vout 150mA ShrtCrctProtct 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05/05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 24Vin/9Vout 56mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 24Vin/9Vout 56mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 12/12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 24Vin/15Vout 33mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 24Vin/15Vout 33mA Dual ShrtCrctProtect 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 24Vin/3.33Vout 150mA Dual Output 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA