TEL 8WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15Vout 8W +/-265mA Iso DIP-16 72In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 3.3Vout 1600mA 8W Iso DIP-16 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 3.3 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5Vout 1600mA 8W Iso DIP-16 584In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12Vout 665mA 8W Iso DIP-16 190In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 665 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15Vout 535mA 8W Iso DIP-16 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 535 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-12Vout 8W +/-335mA Iso DIP-16 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 3.3Vout 8W 1600mA Iso DIP-16 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 3.3 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 1600mA 8W Iso DIP-16 3In Stock
10Expected 6/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 5 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V 665mA 8W Iso DIP-16 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 12 V 665 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V 535mA 8W Iso DIP-16 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 15 V 535 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24V 335mA 8W Iso DIP-16 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 24 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin +/-12V 8W +/-335mA Iso DIP-16 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24Vout 335mA 8W Iso DIP-16
24On Order
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 24 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin +/-15V 8W +/-265mA Iso DIP-16 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8WI