Tube DC/DC Converters - Chassis Mount

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial PQA30-T
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V4.2A Pos .17 Pin Screw 70In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw 105In Stock
Min.: 1
Mult.: 1

1 Output 100 W 16.8 V 137.5 V 12 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
MEAN WELL DC/DC Converters - Chassis Mount 100W 5V 20A Input 36-72VDC 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 72 V 5 V 20 A 1.5 kV 199 mm 98 mm 38 mm Industrial SD-100
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 72 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial PQA30-T
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 15Vout 6.7mA Half B 273Factory Stock Available
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 110 V 16.5 V 140 V 15 V 6.7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA100H-RUW
RECOM Power DC/DC Converters - Chassis Mount 100W 16.5-140Vin 48Vout 2.1A Half B 273Factory Stock Available
Min.: 5
Mult.: 5

Isolated 1 Output 100 W 110 V 16.5 V 140 V 48 V 2.1 A 3 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA100H-RUW
RECOM Power DC/DC Converters - Chassis Mount 200W 16.5-140Vin 15Vout 13.5A Half B 273Factory Stock Available
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 110 V 16.5 V 140 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA200H-RUW
RECOM Power DC/DC Converters - Chassis Mount 200W 16.5-140Vin 48Vout 4.2A Half B 273Factory Stock Available
Min.: 5
Mult.: 5

Isolated 1 Output 200 W 110 V 16.5 V 140 V 48 V 4.2 A 3 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial RPA200H-RUW
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V17A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 16.8 V 137.5 V 12 V 17 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 15V 7A Pos .17 Pin Screw Non-Stocked
Min.: 120
Mult.: 30

1 Output 100 W 16.8 V 137.5 V 15 V 7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw Non-Stocked
Min.: 135
Mult.: 27

Isolated 1 Output 200 W 16.8 V 137.5 V 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V4.2A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27

1 Output 100 W 16.8 V 137.5 V 24 V 4.2 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V8.5A Pos .17 Pin Screw Non-Stocked
Min.: 120
Mult.: 30

Isolated 1 Output 200 W 16.8 V 137.5 V 24 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V2.1A Pos .17 Pin Screw Non-Stocked
Min.: 135
Mult.: 27

Isolated 1 Output 100 W 16.8 V 137.5 V 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
XP Power DX120R
XP Power DC/DC Converters - Chassis Mount SINGLE O/P DC-HV DC WIRES 1.5W, +12KV
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1