MEAN WELL DC/DC Converters - SMD

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - SMD SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.300

Non-Isolated 5.5 W 3 V 14 V 1 A 12.4 mm (0.488 in) 12.4 mm (0.488 in) 4 mm (0.157 in) Industrial SPOL-01
MEAN WELL DC/DC Converters - SMD SMD POL12A POS;3~14Vi,0.6~5.5Vo Adj 1.403In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12
MEAN WELL DC/DC Converters - SMD SMD POL12A NEG;3~14Vi,0.6~5.5Vo Adj 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12
MEAN WELL DC/DC Converters - SMD 2W,I/P:24VDC;O/P:15V @67mA 469In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 6 mA to 66 mA - 15 V 6 mA to 66 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
MEAN WELL DC/DC Converters - SMD 2W;I/P:24VDC;O/P: 5VDC@400mA;SMD 1.392In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 40 mA to 400 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial SFTN02-N
MEAN WELL DC/DC Converters - SMD 2W +/-15V +/-6-67mA 24Vin SMT Iso Unreg 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 1W,I/P:5VDC;O/P:12V @42mA 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 4.2 mA to 42 mA - 12 V 4.2 mA to 42 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 4.5-5.5Vin +/-15Vout +/-3.4-34mA 1W SMT 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 1W,I/P:5VDC;O/P:15V @34mA 10In Stock
33Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 3.4 mA to 34 mA - 15 V 3.4 mA to 34 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 10.8-13.2Vin +/-5V +/-10-100mA 1W SMT 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 15.24 mm 10.9 mm 7.1 mm Industrial DETN01
MEAN WELL DC/DC Converters - SMD 1W,I/P:12VDC;O/P:5V @100mA 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 10 mA to 100 mA - 5 V 10 mA to 100 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:12VDC;O/P:12V @42mA 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 4.2 mA to 42 mA - 12 V 4.2 mA to 42 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:12VDC;O/P:15V @34mA 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 3.4 mA to 34 mA - 15 V 3.4 mA to 34 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:24VDC;O/P:5V @100mA 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 10 mA to 100 mA - 5 V 10 mA to 100 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:24VDC;O/P:12V @42mA 113In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 4.2 mA to 42 mA - 12 V 4.2 mA to 42 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 1W,I/P:24VDC;O/P:15V @34mA 22In Stock
15On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 3.4 mA to 34 mA - 15 V 3.4 mA to 34 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN01-N
MEAN WELL DC/DC Converters - SMD 2W +/-5V +/-20-200mA 5Vin SMT Iso Unreg 31In Stock
14On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 2W +/-12V +/-8-84mA 5Vin SMT Iso Unreg 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 2W,I/P:5VDC;O/P:12V @84mA 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 8 mA to 83 mA - 12 V 8 mA to 83 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
MEAN WELL DC/DC Converters - SMD 2W,I/P:5VDC;O/P:15V @67mA 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 6 mA to 66 mA - 15 V 6 mA to 66 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
MEAN WELL DC/DC Converters - SMD 2W,I/P:12VDC;O/P:5V @200mA 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 20 mA to 200 mA - 5 V 20 mA to 200 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
MEAN WELL DC/DC Converters - SMD 2W +/-12V +/-8-84mA 12Vin SMT Iso Unreg 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 2W,I/P:12VDC;O/P:12V @84mA 93In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 8 mA to 83 mA - 12 V 8 mA to 83 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
MEAN WELL DC/DC Converters - SMD 2W +/-15V +/-6-67mA 12Vin SMT Iso Unreg 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA 3 kV 15.24 mm 10.9 mm 7.1 mm Industrial DETN02
MEAN WELL DC/DC Converters - SMD 2W,I/P:12VDC;O/P:15V @67mA 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 6 mA to 66 mA - 15 V 6 mA to 66 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N