RECOM Innoline DC/DC Converters - Through Hole

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 20-72Vin 15Vout 535In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 7.5 W 20 V 72 V 15 V 500 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78HB
RECOM Power DC/DC Converters - Through Hole 1.5A DC/DC REG 4.75-18Vin 3.3Vout 220In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.95 W 4.75 V 18 V 3.3 V 1.5 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78B
RECOM Power DC/DC Converters - Through Hole DC/DC REG 6.5-18Vin 3.0-5.5out 11In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22 W 6.5 V 18 V 5 V 4 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-5xxxP_DA
RECOM Power DC/DC Converters - Through Hole DC/DC REG 6.5-28Vin 3.0-6Vout 12In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 6.5 V 28 V 5 V 2 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole DC/DC REG 14-32Vin 3.3-15Vout 14In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 14 V 32 V 12 V 2 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-6xxxP_D
RECOM Power DC/DC Converters - Through Hole DC/DC REG 8.5-28Vin 5.0-8Vout 15In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 19.5 W 8.5 V 28 V 6.5 V 3 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole DC/DC REG 8.5-28Vin 5.0-8Vout 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 26 W 8.5 V 28 V 6.5 V 4 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole DC/DC REG 14-32Vin 3.3-15Vout 16In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 14 V 32 V 12 V 1 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-6xxxP_D
RECOM Power DC/DC Converters - Through Hole 1A DC/DC REG 4.75-34Vin 2.5Vout 52In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 4.75 V 32 V 2.5 V 1 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78B
RECOM Power DC/DC Converters - Through Hole DC/DC REG 19-28Vin 13-17Vout 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 45 W 19 V 28 V 15 V 3 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole DC/DC REG 7.0-18Vin 3.0-5.5out 10In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 27.5 W 7 V 18 V 5 V 5 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-5xxxP_DA
RECOM Power DC/DC Converters - Through Hole 40A 18-75Vin 12Vout 40A 55In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 480 W 48 V 18 V 75 V 12 V 40 A 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 15 mm (0.591 in) Industrial RPMGH-40
RECOM Power DC/DC Converters - Through Hole 40A 18-75Vin 5.0Vout 40A 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 48 V 18 V 75 V 5 V 40 A 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 15 mm (0.591 in) Industrial RPMGH-40
RECOM Power DC/DC Converters - Through Hole DC/DC REG 6.5-28Vin 3.0-5.5Vout 690In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 6.5 V 28 V 5 V 4 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 6.5-34Vin 5Vout 8.860In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78
RECOM Power DC/DC Converters - Through Hole 15-32Vin 12Vout 2A SIP3 1.731In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 W 15 V 32 V 12 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial R-78B
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1A 7-42VIN 3.3VOUT 2.576In Stock
1.549Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 7 V 42 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78C
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1A 8-42VIN 5.0VOUT 7.436In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 8 V 42 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78C
RECOM Power DC/DC Converters - Through Hole 3.3V 500MA OUT THRU 9.020In Stock
5.166Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 6 V 28 V 3.3 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 1A 7-28Vin 3.3Vout SIP 6.637In Stock
2.621Expected 3/27/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 7 V 28 V 3.3 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 0.5A 5V OUT SIP VERT 21.312In Stock
13.356Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 7 V 28 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 8-28Vin 5V 1.0A THRU 21.395In Stock
10.979Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 W 8 V 28 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78E
RECOM Power DC/DC Converters - Through Hole 10A 18-75Vin 12Vout 10A 6In Stock
420Expected 3/27/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 120 W 48 V 18 V 75 V 12 V 10 A 1/8 Brick 56.4 mm (2.22 in) 22.9 mm (0.902 in) 12 mm (0.472 in) Industrial RPMGE-10
RECOM Power DC/DC Converters - Through Hole DC/DC REG 6.5-28Vin 3.0-6Vout 647In Stock
575Expected 5/1/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 W 6.5 V 28 V 5 V 3 A SIP-12 32.2 mm (1.268 in) 9 mm (0.354 in) 15 mm (0.591 in) Industrial R-7xxxP_D
RECOM Power DC/DC Converters - Through Hole 0.5A DC/DC REG 4.75-34Vin 3.3Vout 5.650In Stock
3.234Expected 3/20/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 4.75 V 32 V 3.3 V 500 mA SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial R-78