TRACO Power DC/DC Converters - Through Hole

Results: 3.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 8.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 24Vout 416mA DIP Med Iso 227In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 24 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 5Vout 6000mA Medical 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 110 V 36 V 160 V 24 V 1.25 A 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30WIR
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 157In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 367In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.1 mm (0.358 in) 11.2 mm (0.441 in) Industrial TMR 6
TRACO Power DC/DC Converters - Through Hole 12-36Vin 9V 2A SIP switching regulator 375In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 12 V 36 V 9 V 2 A SIP-3 14 mm (0.551 in) 7.5 mm (0.295 in) 10.1 mm (0.398 in) Industrial TSR 2
TRACO Power DC/DC Converters - Through Hole 4.5-12Vin +/-24V 5W +/-104mA Iso DIP-24 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 9 V 4.5 V 12 V 24 V 104 mA - 24 V 104 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TVN 5WI
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 12 V 665 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8
TRACO Power DC/DC Converters - Through Hole 20W 18-36Vin 24Vout 833mA Iso Medical 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 24 V 833 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 20
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 46In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 V 9 V 36 V 12 V 2.5 A 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 48V/315mA 24V/315mA -24V/315mA 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 24 V 315 mA - 24 V 315 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3Vout 2A 9W SIP Iso DC/DC 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 12 V 9 V 18 V 3.3 V 2 A 1.6 kV 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial TMR 9
TRACO Power DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3.515In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1.5 kV SIP-7 19.55 mm (0.77 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial TBA 2
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 12 V 1.65 A - 12 V 1.65 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial TEN 40WI
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 30WIN
TRACO Power DC/DC Converters - Through Hole 33W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 3.3 V 10 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 40WIR
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 15 V 4 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 60N
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 12 V 333 mA - 12 V 333 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8WI
TRACO Power DC/DC Converters - Through Hole 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 6WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 187In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24V 833mA 20W 1x1 Iso Railway 287In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 3 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 20WIR
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 152In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 15 V 200 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial TMR 3