REM20-W Series DC/DC Converters - Through Hole

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 12Vout 1.667A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 24Vout 833mA 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 15Vout 1.333A
9Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin +/-12Vout 833mA Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin +/-15Vout 667mA Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 9-36Vin 24Vout 833mA Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1.667A Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.667 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin +/-15Vout 667mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 15Vout 1.333A Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.333 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 24Vout 833mA Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial REM20-W