2267220-1

TE Connectivity / AMP
571-2267220-1
2267220-1

Mfr.:

Description:
EV Charging Cables 32A 600V, GRAY, 10FT 3C 10AWG + 1C 20AWG

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,78 € 101,78 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
10 ft
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Gray
EV Type 1
No Connector
Brand: TE Connectivity / AMP
Connector End A Pin Count: 5 Position
Connector End B Pin Count: 5 Position
Packaging: Bulk
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Unit Weight: 2,694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DiBO EV Charging Cable Assemblies for Type 1

TE Connectivity DiBO EV (Electrical Vehicle) Charging Cable Assemblies for Type 1 feature an ergonomic design handle to fit security enclosures. DiBO charging cable assemblies offer high mating cycles and magnetically operated solid state switches that allow for an increased life expectancy compared with mechanical switches. These EV charging cable assemblies also feature TE Madison Cable high flex cable for maximum flex life. Contact assemblies are sealed with a liquid silicon rubber to prevent corrosion and moisture inside the connector body. DiBO has a crush-resistant connector body meeting outdoor classification F1 (UL) with resistance to common automotive fluids. This TE Connectivity series meets SAE J1772 specifications and is UL Recognized per UL 2251 and RoHS compliant.
Learn More