STMicroelectronics LD39050 Series LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 5.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators ADJ FRM 0.8V LDO 500mA 14.511In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 800 mV 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 500mA ULTRA LDO 28.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 3.3 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA low quiescent current and low noise voltage regulator 5.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 800 mV to 4.5 V 500 mA 1 Output Positive 100 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA low quiescent current and low noise voltage regulator 121In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1 V 500 mA 1 Output Positive 100 uA 1.5 V 5.5 V 65 dB Adjustable - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel