ES9312Q

ESS Technology
460-ES9312Q
ES9312Q

Mfr.:

Description:
Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.407

Stock:
1.407 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,09 € 10,45 €
1,93 € 48,25 €
Full Reel (Order in multiples of 100)
1,81 € 181,00 €

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
2 Output
Positive
Fixed, Selectable
- 20 C
+ 85 C
6.8 mA
Reel
Cut Tape
Brand: ESS Technology
Load Regulation: 6 mV/A
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ES9312Q SABRE® Dual Ultra-Low Noise Regulator

ESS Technology ES9312Q SABRE® Dual Ultra-Low Noise Regulator is a second-generation regulator designed to supply the reference voltages to maximize Digital to Analog Converter (DAC) and Analog to Digital Converter (ADC) performance. This noise regulator features 1µVrms low output noise from 10Hz to 100kHz to achieve excellent line and load regulation for output current to maintain peak performance. The ES9312Q ultra-low noise regulator includes an internal voltage fixed mode that supports +1.2V/+1.8V/+3.3V/+4.5V presets to help simplify device configuration for standard voltages. Typical applications include SABRE® DCA supply in calibration mode with a calibration resistor and general ultra-low noise supply for DACs and ADCs.