ROHM Semiconductor Linear Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ROHM Semiconductor Linear Voltage Regulators 150A QUICUR NANO 45V 3.3VLDO 5.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 1 V to 18 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO 3.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 3.3 V 150 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD 5.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 5 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22.177In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators Nano Cap™, QuiCur™, 500mA 3.3V, Fixed Output LDO Regulator 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3.3 V 500 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 10V Input, 5.0V Fixed Output, 1.0A Non-Stocked Lead-Time 13 Weeks

SMD/SMT HTSOP-J8 1 Output Positive 5 V 1 A Fixed 4.5 V 8 V - 40 C + 125 C AEC-Q100 Reel