STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References 2.5-36V Prog Adjust 9.563In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 6.677In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-24V Prog Shunt 6.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 105 C TS2431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 5.508In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Bulk
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 3.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable Shunt voltage reference 6.109In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 6.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 2.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.5 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 3.276In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 2.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Adjust Shunt 2.321In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 12 V 12 mA - 40 C + 85 C TS432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable shunt voltage reference IC (automotive for SOT23-5) 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 3.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.225V MICRO Pwr shunt Vltg reference 2.333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 120 PPM / C 12 mA - 40 C + 85 C TS4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Hi thermal stability microPwr shunt Vltg 1.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References 2.5 V 1 % 50 PPM / C 15 mA - 40 C + 85 C TS824-2.5 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.224V Open Collector Shunt 2.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt References Adjustable 0.5 % 100 PPM / C 12 V 20 mA - 40 C + 85 C TS4431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 16.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 8.664In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2.729In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series Precision References 2.048 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Micropower high precision series voltage reference 2.818In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-3 Series Precision References 3 V 0.15 % 30 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.647In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Ammo Pack
STMicroelectronics Voltage References Programmable Vltg reference 3.847In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Ammo Pack
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 12.684In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 2.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Rad-hard ajustable 2.5 /5.0 V precision Voltage Reference - Engineering model 17In Stock
Min.: 1
Mult.: 1
SMD/SMT Flat-10 Shunt Adjustable Precision References 2.5 V to 5.5 V 0.2 % 30 PPM / C 12 mA - 55 C + 125 C RHF1009A Cut Tape