Texas Instruments Voltage References

Results: 1.816
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Automotive low-drif t low-power small- 6.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .5% acc A A 595-LM4040C25IDCKR 31.142In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References +5V Precision Voltag e Reference A 595-R A 595-REF02AU/2K5 11.548In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 5 V 0.2 % 15 PPM / C 40 V 8 mA - 40 C + 85 C REF02 Tube
Texas Instruments Voltage References 1uA SOT23-3 10ppm/C Shunt ALT 595-REF111 ALT 595-REF1112AIDBZT 6.867In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt References 1.25 V 0.2 % 50 PPM / C 5 mA - 40 C + 85 C REF1112 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi 17.185In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.2 % 20 PPM / C 5.5 V 10 mA - 40 C + 125 C REF31 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040AIM350NOPB 44.499In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt 44.829In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT 119.153In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References EP Lo-Noise Very Low Drift Prec Vltg Ref 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.05 % 3 PPM / C 18 V 10 mA - 55 C + 125 C REF5020 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2033AIDDCR 11.042In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-Thin-5 Shunt References 3.3 V, 1.65 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2033 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Enhanced product 2. 5-V low-drift low- 15.702In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 55 C + 125 C REF3425 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground A 595-TLE2426IDR A 5 A 595-TLE2426IDR 22.957In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References 4.096V 4ppm/DegC 100 uA SOT23-6 Series A A 595-REF3440IDBVR 11.498In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 Series References 4.096 V 0.2 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3240 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QB A 595-4050QBEM3X4.1NPB 3.723In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2.188In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground A 595-TLE2426CDR A 5 A 595-TLE2426CDR 16.639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132DMFX30NOPB 1.129In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.4 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref 2.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.05 % 8 PPM / C 18 V 10 mA - 40 C + 125 C REF5020A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048V Precision Mcr pwr Shunt .1% acc 2.142In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 1.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt References 1.212 V to 10 V 0.1 % 50 PPM / C 10 V 12 mA - 40 C + 125 C TL4051A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive high-ban dwidth low-IQ progr 5.669In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 66 PPM / C 36 V 15 mA - 40 C + 125 C ATL432LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Precision Mcrpw r Shunt 1% acc A 59 A 595-LM4040D25IDCKT 4.677In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref 12.013In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT UQFN-8 Series Precision References 2.5 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3325 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5050ID 2.454In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2.002In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel