Texas Instruments Voltage References

Results: 1.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc 4.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VTG Ref A 595-LM4 A 595-LM4041QEEM31.2NO 4.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 1.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5045AIDGKR 3.977In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 Series Precision References 4.5 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5045 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2V 0.1% shunt regu lator A 595-TL4051A A 595-TL4051A12IDBZT 1.702In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References 1.225 V 0.1 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051A12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt 39.468In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL432ACDBZR 17.485In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 8.217In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431ACDBVT 8.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH431BIDBZR 2.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432BQDBZR 2.120In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj MicroPwr Vtg Ref A 926-LM285MX/NOPB A 926-LM285MX/NOPB 16.008In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Tube
Texas Instruments Voltage References 50-ppm/C precision m icropower shunt vol A 926-LM4050CEM3X50NPB 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec LDO Vtg Ref A 9 26-LM4132CMFX41NOPB A 926-LM4132CMFX41NOPB 1.374In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.2 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Zener Shunt Reg A 926-LM431ACMX A 926-LM431ACMX/NOPB 4.282In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QB A 595-4050QBEM3X2.5NPB 1.993In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V low-IQ adjusta ble precision shunt 23.612In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C ATL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3V Precision Mcrpwr Shunt .1% acc 4.613In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 3 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2V Micro Pwr A 595 -LT1004CPW-1-2 A 59 A 595-LT1004CPW-1-2 3.458In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 Shunt References 1.235 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C LT1004.2 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision MicroPWR S hunt Vltg Ref A 595 A 595-LM4040QDIM325NPB 4.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3320AIDCKR 10.246In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-3 Series References 2.048 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3320 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vltg Reference 1.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A50 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2.562In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Cat Low-Vltg Ad j Prec Shunt Reg 2.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 6 V 0.5 % 161 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BQDBVT 5.140In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel