MEAN WELL IRM-03 Series Power Supplies - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Length Width Height Series
MEAN WELL Power Supplies - Board Mount 85-305Vac 24Vout 125mA 3W PCM mnt
1.545In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 24 VDC 125 mA Through Hole Encapsulated 3 kVAC 37 mm 24 mm 15 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 12Vout 250mA 3W PCM mnt
742In Stock
2.240On Order
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 12 VDC 250 mA Through Hole Encapsulated 3 kVAC 37 mm 24 mm 15 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 5Vout 600mA 3W PCM mnt
598In Stock
2.800On Order
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 5 VDC 600 mA Through Hole Encapsulated 3 kVAC 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 12Vout 250mA 3W SMT mnt
15In Stock
40Expected 3/4/2026
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 12 VDC 250 mA SMD/SMT Encapsulated 3 kVAC 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 15Vout 200mA 3W SMT mnt
10In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 15 VDC 200 mA SMD/SMT Encapsulated 3 kVAC 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W SMT mnt
34In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 205 VAC 1 Output 3.3 VDC 900 mA SMD/SMT Encapsulated 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 9Vout 333mA 3W PCM mnt
155In Stock
100Expected 5/13/2026
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 9 VDC 333 mA Through Hole Encapsulated 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 9Vout 333mA 3W SMT mnt
14In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 9 VDC 333 mA SMD/SMT Encapsulated 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W PCM mnt
2.116Expected 3/4/2026
Min.: 1
Mult.: 1

3 W 85 VAC to 205 VAC 1 Output 3.3 VDC 900 mA Through Hole Encapsulated 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 5Vout 600mA 3W SMT mnt
390On Order
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 5 VDC 600 mA SMD/SMT Encapsulated 3 kVAC 37 mm 24 mm 16 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 15Vout 200mA 3W PCM mnt
160Expected 3/23/2026
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 15 VDC 200 mA Through Hole Encapsulated 3 kVAC 37 mm 24 mm 15 mm IRM-03
MEAN WELL Power Supplies - Board Mount 85-305Vac 24Vout 125mA 3W SMT mnt
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC 1 Output 24 VDC 125 mA SMD/SMT Encapsulated 3 kVAC 37 mm 24 mm 16 mm IRM-03