Nichicon Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial 127In Stock
7,38 €
Min.: 1
Mult.: 1
22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 31.5 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial 120In Stock
2,51 €
1,74 €
1,43 €
1,25 €
Min.: 1
Mult.: 1
2.7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 2 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial Non-Stocked
12 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 31.5 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 33Farads Radial Non-Stocked
33 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 200 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk