SMD/SMT Supercapacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Elna Supercapacitors / Ultracapacitors .047F 3.6V -20+80% 12.5 x 8.5mm 1.157In Stock
Min.: 1
Mult.: 1
Reel: 1.500

47000 uF 3.6 VDC SMD/SMT 12.5 mm (0.492 in) 8.5 mm 30 Ohms Horizontal EDLC / Supercaps - 25 C + 85 C DVS Reel, Cut Tape, MouseReel
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm 25.796In Stock
Min.: 1
Mult.: 1
Reel: 10.000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm 8.975In Stock
5.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

220000 uF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF 300In Stock
100On Order
Min.: 1
Mult.: 1

470000 uF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF 194In Stock
Min.: 1
Mult.: 1

170000 uF 2.5 V SMD/SMT 20 mm 18 mm 50 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 320mF 200In Stock
Min.: 1
Mult.: 1

320000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 540mF 200In Stock
Min.: 1
Mult.: 1

540000 uF 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 200In Stock
Min.: 1
Mult.: 1

800000 uF 2.5 V SMD/SMT 19 mm 18 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 188In Stock
Min.: 1
Mult.: 1

800000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1000mF 198In Stock
Min.: 1
Mult.: 1

1.04 F 2.5 V SMD/SMT 28.5 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1300mF 200In Stock
Min.: 1
Mult.: 1

1.36 F 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1800mF 200In Stock
Min.: 1
Mult.: 1

1.8 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 2400mF 200In Stock
Min.: 1
Mult.: 1

2.4 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 200In Stock
400Expected 3/19/2026
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF 134In Stock
200Expected 3/20/2026
Min.: 1
Mult.: 1

160000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF 199In Stock
Min.: 1
Mult.: 1

270000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 200In Stock
Min.: 1
Mult.: 1

400000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 520mF 200In Stock
Min.: 1
Mult.: 1

520000 uF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 680mF 200In Stock
Min.: 1
Mult.: 1

680000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF 194In Stock
Min.: 1
Mult.: 1

900000 uF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 1200mF 199In Stock
Min.: 1
Mult.: 1

1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 198In Stock
Min.: 1
Mult.: 1

240000 uF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 193In Stock
Min.: 1
Mult.: 1

300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 500mF 198In Stock
Min.: 1
Mult.: 1

500000 uF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 760mF 200In Stock
Min.: 1
Mult.: 1

760000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.3 mm SCPC