T60403-K4081-X008

Vacuumschmelze
983-T60403-K4081X008
T60403-K4081-X008

Mfr.:

Description:
Audio Transformers / Signal Transformers Interface Transf PTH 1.2mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Gate Drive Transformers
Pin Terminal Transformers
Pin
10 kHz to 1 MHz
1.2 mH
- 40 C
+ 85 C
Single
11.5 mm
10 mm
7.1 mm
T60403
Reel
Brand: Vacuumschmelze
Primary Resistance: 170 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 130 mOhms
Shielding: Unshielded
Factory Pack Quantity: 840
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10080   Multiples: 840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 840)
1,60 € 16.128,00 €