101.6 mm Power Transformers - Industrial

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 250VA 115 50VCT 1In Stock
Min.: 1
Mult.: 1

250 VA 115 VAC 50 VAC CT Chassis 5 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 175VA 1In Stock
Min.: 1
Mult.: 1

175 VA 115 VAC 115 VAC CT 1.3 A Dual Primary Winding Dual Secondary Winding 79.5 mm 101.6 mm 96.8 mm 169S
Hammond Manufacturing Power Transformers - Industrial 288VA 115 36VCT
21Factory Stock Available
Min.: 1
Mult.: 1

288 VA 115 VAC 36 VAC CT Chassis 8 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 250VA 12Factory Stock Available
Min.: 1
Mult.: 1

250 VA 115 VAC 115 VAC 1.7 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 169S
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 250VA 115 25VCT 22Factory Stock Available
Min.: 1
Mult.: 1

250 VA 115 VAC 25 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial 300VA 115 30CT
4Factory Stock Available
Min.: 1
Mult.: 1

300 VA 115 VAC 30 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 264VA 115 22VCT 8Factory Stock Available
Min.: 1
Mult.: 1

264 VA 115 VAC 22 VAC CT Chassis 12 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 250VA 115 12.6 12Factory Stock Available
Min.: 1
Mult.: 1

252 VA 115 VAC 12.6 VAC CT Chassis 20 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Isolation transformer, hardwire, 115VAC 60Hz, multiple output, 250VA 13Factory Stock Available
Min.: 1
Mult.: 1

250 VA 115 VAC 90 VAC to 130 VAC CT Dual Primary Winding Dual Secondary Winding 95.3 mm 101.6 mm 115.8 mm 169
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated High Efficiency Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

250 VA 100 VAC/115 VAC/215 VAC/230 VAC 115 V/230 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 195.6 mm 101.6 mm 120.7 mm SHE
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 250VA 115 25VCT
Non-Stocked
Min.: 1
Mult.: 1

250 VA 115 VAC 25 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 250VA 115 12.6
Non-Stocked
Min.: 1
Mult.: 1

252 VA 115 VAC 12.6 VAC CT Chassis 20 A Single Primary Winding Single Secondary Winding 95.3 mm 101.6 mm 115.8 mm 167


SolaHD Power Transformers - Industrial 0.250KVA 240X480-120/240

101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial .100KVA 600-120/240

100 VA 600 V 120 V, 240 V Wall Mount 417 mA/833 mA Single Primary Winding Dual Secondary Winding 76.2 mm 101.6 mm 152.4 mm


SolaHD Power Transformers - Industrial 0.150KVA 600-120/240

150 VA 600 V 120 V, 240 V Wall Mount 625 mA/1.25 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.250KVA 600-120/240

250 VA 600 V 120 V, 240 V Wall Mount 1.04 A/2.08 A Single Primary Winding Dual Secondary Winding 101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial 0.250KVA 120X240-12/24 BB

101.6 mm 101.6 mm 203.2 mm
SolaHD Power Transformers - Industrial 0.100KVA 240X480-120/240

76.2 mm 101.6 mm 152.4 mm


SolaHD Power Transformers - Industrial 0.150KVA 240X480-120/240

101.6 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.050KVA 240X480-120/240

50 VA 240 V, 480 V 120 V, 240 V Wall Mount 208 mA/416 mA Dual Primary Winding Dual Secondary Winding 76.2 mm 101.6 mm 152.4 mm
SolaHD Power Transformers - Industrial 0.075KVA 240X480-120/240

76.2 mm 101.6 mm 152.4 mm