POEA1FB1V3W2X6

Eaton Electronics
504-POEA1FB1V3W2X6
POEA1FB1V3W2X6

Mfr.:

Description:
Audio Transformers / Signal Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,14 € 21,40 €
1,94 € 48,50 €
1,69 € 169,00 €
Full Reel (Order in multiples of 200)
1,45 € 290,00 €
1,38 € 552,00 €
1,33 € 1.330,00 €
1,25 € 3.000,00 €
1,22 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
SMD/SMT
155 uH
1.5 kVAC
- 40 C
+ 125 C
15.2 mm
12.5 mm
11.6 mm
POEA1FB
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 350 mOhms
Operating Temperature Range: - 40 C to + 125 C
Power Rating: 3 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

High Voltage PoE Transformers

Eaton Electronics High Voltage PoE Transformers include four kinds of transformers: POEA1FB, POEA2FB, POEB3FB, and POEB4FW. Each of these transformers has 1500VAC isolation between primary and secondary, low leakage inductance, and ferrite core material. These transformers also have an IEEE 802.3xx and a moisture sensitivity level (MSL): 1. Eaton Electronics High Voltage PoE Transformers applications include lighting, industrial automation, security systems, VoIP phone systems, network and BLUETOOTH® access points, network routers, repeaters, uninterruptible power supplies (UPS), retail point-of-information (POI) systems, vending and gaming machines, and remote cameras.