Bel Signal Transformer Power Transformers

Results: 1.062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 28 V CT/14 V 400 VA 14.3 A/28.6 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 85In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers Power Isolation Transformer 5In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 1 kVA 2.25 A/4.5 A Chassis Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm DU/SU
Bel Signal Transformer Power Transformers Power Isolation Transformer 7In Stock
Min.: 1
Mult.: 1

208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC 0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V 250 VA 550 mA/1.1 A Chassis Dual Primary Winding Dual Secondary Winding 134.9 mm 107.9 mm 133.4 mm DU/SU
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 67In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 30 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 175 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 30 VA 3 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 30 VA 2.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 30 VA 1.5 A Chassis Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT 100 VA 1.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 136In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 10 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 27In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 14 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Encapsulated 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 9 mA/18 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 6In Stock
10Expected 5/15/2026
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 24 V CT/12 V 200 VA 8.3 A/16.7 A Chassis Dual Primary Winding Dual Secondary Winding 95.3 mm 109.2 mm 93.1 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V 4.4 VA 180 mA/360 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC