Hammond Manufacturing Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Potential transformer, instrument, 480V, ratio 480:120 16In Stock
Min.: 1
Mult.: 1

Transformers 480 VAC 120 VAC 8 VA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 76.2 mm 65.02 mm EX-HX-VT
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 24V C.T. @ .25A 92In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 6 VA 250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 76In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A 20In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 126 VA 10 A Chassis Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in 165
Hammond Manufacturing Power Transformers Transformer, high volt, 182VA, primary 115VAC, HV secondary 700V C.T. @ 201ma. 7In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 700 VAC CT 182 VA 201 mA Chassis Single Primary Winding Triple Secondary Winding 101.6 mm 79.5 mm 96.77 mm 200
Hammond Manufacturing Power Transformers DualSecondary/Potted 225VA, 60V CT @3.75A 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 VAC CT 225 VA 3.75 A Chassis Dual Primary Winding Dual Secondary Winding 1.9 in 4.97 in 182
Hammond Manufacturing Power Transformers Fender Bassman 70*, 240V @ 50/60 Hz, 372Vct @ 400mA 2In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 372 VAC CT 230 mA Chassis Single Primary Winding Triple Secondary Winding 129.54 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers Fender 120V/210/230V/240V @ 50/60 Hz, 550Vct @ 100mA 3In Stock
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

115 VAC 25 VAC CT 12.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers POWER TRANS 1In Stock
Min.: 1
Mult.: 1

290


Hammond Manufacturing Power Transformers COLLINS 30S-1 BIAS TRANS 2In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 100VA, 20V C.T.@5A, 186 Series 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 100 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187
Hammond Manufacturing Power Transformers Fender Generic, 100/120/220/230/240V @ 50/60 Hz, 690vCT @ 200mA 1In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC, 120 VAC, 220 VAC, 230 VAC, 240 VAC Chassis 290
Hammond Manufacturing Power Transformers Fender Twin Red Knob, 100/120/220/240V @ 50/60 Hz, 337Vct @ 1.1A 2In Stock
Min.: 1
Mult.: 1

Transformers 230 VAC 100 VAC 100 W 290
Hammond Manufacturing Power Transformers Power transformer, replacement for Fender guitar amp, 290 series 3In Stock
Min.: 1
Mult.: 1

Transformers 290
Hammond Manufacturing Power Transformers High Frequency Reactor, 1.35 mH, 15A, Screw Terminals 7In Stock
Min.: 1
Mult.: 1

High Frequency Reactors 4.85 in 3.45 in 3.855 in 197
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, box mount, 20VA, 120V input, 12V ouput 75In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC 20 VA 1.67 A Chassis Single Primary Winding Single Secondary Winding 59.43 mm 59.18 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Power Transformers Power transformer, chassis mount, 3.78VA, 6.3V@ 0.6A or 3.15V @ 1.2A 54In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 6.3 VAC CT 3.78 VA 600 mA Chassis Dual Primary Winding Dual Secondary Winding 60.45 mm 37.59 mm 36.32 mm 266
Hammond Manufacturing Power Transformers High Frequency Reactor, 14 mH, 5A, Screw Terminals 8In Stock
Min.: 1
Mult.: 1

High Frequency Reactors 4.85 in 3.61 mm 3.855 in 197
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 329VA, 1,200V C.T. @ 230mA, 300 Series 3In Stock
Min.: 1
Mult.: 1

Transformers 5 V 6.3 V 329 VA 3 A Single Primary Winding Single Secondary Winding 300
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series 2In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 600 VAC CT 191 VA 230 mA Chassis Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm 300P
Hammond Manufacturing 6K7VG
Hammond Manufacturing Power Transformers POWER TX 50/60Hz 2In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 150VA, 600V C.T. @ 173ma., 300 Series 133In Stock
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 600 VAC CT 150 VA 173 mA Chassis Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm 300
Hammond Manufacturing Power Transformers 117V, 60 Hz 3In Stock
Min.: 1
Mult.: 1

200