Hammond Manufacturing Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115VAC, 2.5VA, 10V C.T.@0.25A, 187 Series
8Expected 3/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 2.5 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 26.92 mm 29.97 mm 186-187
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115VAC, 60VA, 120V C.T.@0.5A, 187 Series
2Expected 3/3/2026
Min.: 1
Mult.: 1

115 VAC 120 VAC CT 60 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 93.47 mm 45.97 mm 57.15 mm 186-187
Hammond Manufacturing Power Transformers Transformer, PCB mount, low profile, 6VA, 20V C.T. @ 300ma, 10V @ 600ma
4Expected 3/12/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 6 VA 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 21.59 mm 229
Hammond Manufacturing Power Transformers Transformer, PCB mount, low profile, 12VA, 10V C.T. @ 1.2A, 5V @ 2.4A
4Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 10 VAC CT 12 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers Transformer, plate & filament, 117V, 50/60Hz, 57VA, 740V C.T. @ 60ma.
7Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 740 VAC CT 57 VA 60 mA Chassis Single Primary Winding Dual Secondary Winding 63.5 mm 54.73 mm 76.2 mm 260
Hammond Manufacturing Power Transformers POWER TX
2Expected 3/2/2026
Min.: 1
Mult.: 1

261-262
Hammond Manufacturing Power Transformers Power transformer, chassis mount, 27VA, 18V @ 1.5A or 9V @ 3A
50On Order
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 VAC CT 27 VA 1.5 A Chassis Dual Primary Winding Dual Secondary Winding 93.72 mm 50.03 mm 58.67 mm 266
Hammond Manufacturing Power Transformers Transformer, high volt, 42VA, primary 115VAC, HV secondary 480V C.T. @ 58ma.
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 480 VAC CT 42 VA 58 mA Chassis Single Primary Winding Triple Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 118VA, primary 115VAC, HV secondary 550V C.T. @ 144ma.
4Expected 3/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 550 VAC CT 118 VA 144 mA Chassis Single Primary Winding Triple Secondary Winding 95.25 mm 63.5 mm 77.72 mm 200
Hammond Manufacturing Power Transformers Transformer, high volt, 454VA, primary 115VAC, HV secondary 800V C.T. @ 535ma.
2Expected 3/3/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 800 VAC CT 454 VA 535 mA Chassis Single Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.82 mm 200
Hammond Manufacturing Power Transformers Fender 120V @ 60 Hz, 660Vct @ 138 mA
2Expected 3/19/2026
Min.: 1
Mult.: 1

290
Hammond Manufacturing Power Transformers Fender 240V @ 50/60 Hz, 650Vct @ 230mA
4Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 230 VAC 650 VAC CT 230 mA Chassis Single Primary Winding Triple Secondary Winding 103.2 mm 87.32 mm 104.77 mm 290
Hammond Manufacturing Power Transformers VOX AC30 60's Vintage Vertical 100/120/220/230/240 VAC 50/60 Hz.
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 580 VAC CT 262 mA Chassis Single Primary Winding Triple Secondary Winding 119.38 mm 111.5 mm 133.6 mm 290
Hammond Manufacturing Power Transformers Transformer, high voltage & filament, 136VA, 720V C.T. @ 138ma., 300 Series
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 100 VAC to 240 VAC 720 VAC CT 136 VA 138 mA Chassis Dual Primary Winding Triple Secondary Winding 95.25 mm 79.5 mm 96.77 mm 300
Hammond Manufacturing Power Transformers Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma.
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 850 VAC CT 130 VA 215 mA Chassis Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, box mount, 12VA, 120V input, 24V ouput
3Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC 12 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 59.18 mm 56.38 mm 50.29 mm BA-C-D-E
Hammond Manufacturing Power Transformers Transformer, Class 2 energy limiting, plug-in, 20VA, 120V input, 12V ouput
6On Order
Min.: 1
Mult.: 1

Transformers 120 VAC 12 VAC 20 VA 1.67 A Plug Single Primary Winding Single Secondary Winding 69.85 mm 61.92 mm 53.97 mm BP
Hammond Manufacturing 6K68HF
Hammond Manufacturing Power Transformers STEPDOWN AUTO 230/115
2Expected 3/3/2026
Min.: 1
Mult.: 1

Step Down Transformers 230 VAC 115 VAC
Hammond Manufacturing Power Transformers Power transformer, toroid, 15 VA, with 110V @ 0.136A secondary 12Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 15 VA 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 50 VA, with 110V @ 454ma secondary 52Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 220 V Series, 110 V Parallel 50 VA 227 mA Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 160 VA, with 240V @ 667ma secondary 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 240 VAC 160 VA 667 mA Chassis Dual Primary Winding Single Secondary Winding 1.75 in 4.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 15 VA, with 9V @ 1.66A secondary 2Factory Stock Available
Min.: 1
Mult.: 1

Transformers 9 VAC 15 VA 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 50 VA, with 22V @ 2.28A secondary 8Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 44 V Series, 22 V Parallel 50 VA 1.14 A Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 160 VA, with 110V @ 1.45A secondary 10Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 220 V Series, 110 V Parallel 160 VA 727 mA Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 4.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 300 VA, with 60V @ 5A secondary 20Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 V Series, 60 V Parallel 300 VA 2.5 A Chassis Dual Primary Winding Dual Secondary Winding 1.88 in 4.88 in 1182