Hammond Power Transformers

Results: 1.429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Hammond Manufacturing Power Transformers Power transformer, toroid, 120 VA, with 30V @ 4A secondary
1Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 60 V Series, 30 V Parallel 120 VA 2 A Chassis Dual Primary Winding Dual Secondary Winding 1.63 in 4 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 80 VA, with 9V @ 8.88A secondary
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 V Series, 9 V Parallel 80 VA 4.44 A Chassis Dual Primary Winding Dual Secondary Winding 1.5 in 3.5 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 120 VA, with 12V @ 10A secondary
5On Order
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 V Series, 12 V Parallel 120 VA 5 A Chassis Dual Primary Winding Dual Secondary Winding 1.63 in 3.75 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 160 VA, with 15V @ 10.66A secondary
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 30 V Series, 15 V Parallel 160 VA 5.33 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 4.25 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 120 VA, with 9V @ 13.34A secondary
2Expected 4/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 18 V Series, 9 V Parallel 120 VA 6.67 A Chassis Dual Primary Winding Dual Secondary Winding 1.63 in 3.75 in 1182
Hammond Manufacturing Power Transformers Power transformer, toroid, 1500 VA, with 40V @ 37.5A secondary
5Expected 4/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 80 V Series, 40 V Parallel 1.5 kVA 18.8 A Chassis Dual Primary Winding Dual Secondary Winding 3.25 in 7.25 in 1182
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115V primary, 1.2VA, 10V C.T. @ 120ma sec
9Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 1.2 VA 120 mA Through Hole Single Primary Winding Dual Secondary Winding 1.19 in 1.38 in 1.22 in 161
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115V primary, 10VA, 34V C.T. @ 300ma sec
5Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 34 VAC CT 10 VA 300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.44 in 1.94 in 1.69 in 161
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 48V C.T. @ .023A
1Expected 3/19/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 1.1 VA 23 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 12.6V C.T. @ 1.0A
4Expected 3/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 12 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 20VA, 20V C.T. @ 1A
3Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 20 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in 162
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, low profile, 115V, 12VA, 12.6V C.T. @ 1.0A
5Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 12 VA 1 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 164
Hammond Manufacturing Power Transformers Transformer, low voltage, high current, chassis mount, 150VA, 3.0 VCT, 50A 4In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC 3 VAC CT 150 VA 50 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.13 in 3.13 in 165
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A
3Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 8.4 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 24VA, 24, 1A
3Expected 3/2/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 24 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 2 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 28VA, 28 C.T., 1A
2Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 28 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 63VA, 6.3 C.T., 10A
2Expected 3/19/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 6.3 VAC CT 63 VA 10 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 288VA, 24 C.T., 12A
2Expected 3/5/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 24 VAC CT 288 VA 12 A Chassis Single Primary Winding Single Secondary Winding 3.75 in 3.6 in 4.63 in 166
Hammond Manufacturing Power Transformers 40VA 115 80VCT
2Expected 3/19/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 80 VAC CT 40 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 55.6 mm 63.5 mm 66.8 mm 167
Hammond Manufacturing Power Transformers Power transformer, low voltage, enclosed chassis mount, 50VA 115 12.6VCT
1Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 50.4 VA 4 A Chassis Single Primary Winding Single Secondary Winding 55.6 mm 66.8 mm 66.8 mm 167
Hammond Manufacturing Power Transformers Transformer, low volt PCB mount, 115/230V, 10VA, 28V C.T. @ 0.36A, 183 Series 3In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 28 VAC CT 10 VA 360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 35.05 mm 183
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 80VA, 24V C.T. @3.3A 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 VAC CT 80 VA 3.3 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 130VA, 12.6V C.T. @10.3A
1Expected 3/3/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 130 VA 10.3 A Chassis Dual Primary Winding Dual Secondary Winding 77.98 mm 71.37 mm 85.6 mm 185
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230V, 130VA, 230V C.T. @0.57A
19On Order
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 230 VAC CT 130 VA 570 mA Chassis Dual Primary Winding Dual Secondary Winding 77.98 mm 71.37 mm 85.6 mm 185
Hammond Manufacturing Power Transformers Transformer, chassis mount, 115/230VAC, 96VA, 48V C.T.@2A, 186 Series
2Expected 3/4/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 48 VAC CT 96 VA 2 A Chassis Dual Primary Winding Single Secondary Winding 102.36 mm 57.15 mm 65.02 mm 186-187