All-4-One Power Transformers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 76In Stock
100Expected 3/12/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 25 VA 1 A/2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 25 VA 700 mA/1.4 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 43 VA 3.4 A/6.8 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 43 VA 190 mA/380 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 54In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 43 VA 1.8 A/3.6 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 43 VA 1.5 A/3 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 43 VA 1.2 A/2.4 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 43 VA 2 A/300 mA Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 54.4 mm 68.2 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 80 VA 8 A/16 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires 1In Stock
30Expected 5/15/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 80 VA 3.3 A/6.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 80 VA 2.8 A/5.6 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 130 VA 13 A/26 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires 23In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 80 VA 8 A/16 A Chassis Dual Primary Winding Dual Secondary Winding 63.5 mm 64.3 mm 77.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires
55Expected 4/10/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 130 VA 13 A/26 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 130 VA 10.3 A/20.6 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 130 VA 8.1 A/16.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 130 VA 5.4 A/10.8 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 28 V CT/14 V 130 VA 4.6 A/9.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 1

115 VAC, 230 VAC 36 V CT/18 V 130 VA 3.6 A/7.2 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 175 VA 17.5 A/35 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 175 VA 14 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer w/ lead wires Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 175 VA 14 A/28 A Chassis Dual Primary Winding Dual Secondary Winding 79.4 mm 79.7 mm 95.3 mm A41