2030 Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer, Encapsulated 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL 115/230V PCB MOUNT 68In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL 115V PCB MOUNT/F20-300 35In Stock
84Expected 4/6/2026
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL FLAT PACK PCB MOUNT/FP20-300 77In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.875 in FP
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 19In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer
100Expected 3/12/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP
APC by Schneider Electric 0M-G3KT30L
APC by Schneider Electric Power Transformers ISOLATION XFMR 20-30 KVA 600V
APC by Schneider Electric 0M-G3KT30G
APC by Schneider Electric Power Transformers ISOLATION XFMR 20-30 KVA 480V
Tamura Power Transformers THROUGH HOLE 2.5VA Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

3FL
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-300-C2 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.300A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-300 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

115 VAC 120 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F120