2400 Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 48 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 2.40A UL/CSA/VDE PCB MOUNT/VPP12-2400
76In Stock
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 7In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 In FP
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 48 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 2.5Vct at 4A UL/cUL/TUV CHASSIS MOUNT
16In Stock
Min.: 1
Mult.: 1

230 VAC 2.5 V 10 VA 4 A Chassis Dual Primary Winding Dual Secondary Winding 1.75 in 2.81 in 1.75 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.39A UL/cUL/TUV CHASSIS MOUNT
69In Stock
Min.: 1
Mult.: 1

230 VAC 12.6 V 5 VA Chassis Dual Primary Winding Dual Secondary Winding 1.44 in 2.38 in 1.44 in VPL
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400
22In Stock
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 3.97A UL/cUL/TUV CHASSIS MOUNT
631Factory Stock Available
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V 50 VA Chassis Dual Primary Winding Dual Secondary Winding 2.25 in 4 in 2.56 in VPL
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 25

115 VAC, 230 VAC 10 V CT/5 V 24 VA 2.4 A/4.8 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Triad Magnetics Power Transformers Medical Grade Encased Isolation Transformer 2400VA, 230Vac Input

230 VAC 120 VAC 2.4 kVA 20 A Desktop 270 mm 222 mm 173 mm MD