QPG6200LSR

Qorvo
772-QPG6200LSR
QPG6200LSR

Mfr.:

Description:
RF System on a Chip - SoC Evaluation Board - QPG6200L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,05 € 50,50 €
4,75 € 237,50 €
Full Reel (Order in multiples of 100)
4,32 € 432,00 €
3,93 € 786,00 €
3,52 € 1.760,00 €
2,97 € 2.970,00 €
2,85 € 7.125,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF System on a Chip - SoC
Multi-standard Wireless SoC
ARM Cortex M4F
2.4 GHz to 2.483 GHz
12 Mb/s
10 dBm
- 101 dBm, 97 dBm
1.7 V
3.6 V
1.3 mA, 2.2 mA
21 mA
2048 kB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
ADC Resolution: 16 bit, 11 bit
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 32 bit
Data RAM Size: 336 KB
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 2.483 GHz
Mounting Style: SMD/SMT
Number of I/Os: 14 I/O
Number of Timers: 6 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: QPG6200L
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
EAR99

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.