SMPM-SF50-27+

Mini-Circuits
139-SMPM-SF50-27+
SMPM-SF50-27+

Mfr.:

Description:
RF Adapters - Between Series RF Adapter Straight SMP Male (Full Detent) to SMA Female DC - 27GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,79 € 97,79 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
SMP
Plug (Male)
Normal
SMA
Jack (Female)
Normal
27 GHz
50 Ohms
SMPM
Stainless Steel
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 27 GHz
Minimum Frequency: 0 Hz
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SMPM Coaxial RF Adapter

Mini-Circuits SMPM Coaxial RF Adapter offers a length of only 0.71" and a full detent SMP male to SMA female connector designed to MIL-STD-348B standards. This straight adapter supports a wide range of applications from DC to 27GHz. The component provides a low 0.01dB typical insertion loss vs. frequency and an excellent voltage standing wave ratio (VSWR) of 1.05:1 typical. Mini-Circuits SMPM Coaxial RF Adapter features passivated stainless steel construction and is RoHS compliant.