ZJL-4HG+

Mini-Circuits
139-ZJL-4HG+
ZJL-4HG+

Mfr.:

Description:
RF Amplifier Gain Block, 20 - 4000 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,22 € 193,22 €
189,85 € 1.898,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
20 MHz to 4 GHz
12 V
75 mA
17 dB
4.5 dB
Gain Block Amplifiers
Screw
15 dBm
30 dBm
- 40 C
+ 75 C
ZJL
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 MHz to 4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

ZJL Coaxial Amplifier

Mini-Circuits ZJL Coaxial Amplifier has an SMA connector type, a frequency range of 20MHz to 7000MHz, and a 50Ω impedance rating. It is housed in a compact, rugged case measuring 1.07" x 0.61", including the mounting bracket. Additional specifications include +13V maximum DC voltage, 10dB typical gain, and an operating temperature range of -40°C to +75°C. Mini-Circuits ZJL Coaxial Amplifier is suitable for communication systems, instrumentation, laboratory use, and radar applications.