TERM-50W-183N+

Mini-Circuits
139-TERM-50W-183N
TERM-50W-183N+

Mfr.:

Description:
RF Terminators TERMINATION N-M 50W RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
676,17 € 676,17 €
664,30 € 6.643,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Terminators
RoHS:  
N
Male
50 Ohms
18 GHz
Stainless Steel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: TERM
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TERM High Power RF Terminations

Mini-Circuits TERM High Power RF Terminations provide reliable dissipation of signal power for 50Ω systems from DC to 18GHz. The modules offer power ratings ranging from 25W to 250W, excellent return loss, and excellent voltage standing wave ratio (VSWR). The rugged construction is RoHS compliant and features male connectors in SMA and N-type variants. Mini-Circuits TERM High Power RF Terminations are ideal for applications that include cellular and satellite communications, defense and radar, test set-up, and LTE and 5G MIMO infrastructure (TERM-250W-83N+ module).