Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 12pF 2%Tol ThinF ilm 0603 1.498In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 12 pF 50 V 2 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .02pFTol T hinFilm 0402 20In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 0.5 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 40In Stock
Min.: 1
Mult.: 1
Reel: 500
Accu-P Std 10 pF 25 V 1 % 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 27pF 5%Tol ThinF ilm 0603 2.840In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 27 pF 25 V 5 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.2pF .1pFTol Th inFilm 0402 2.293In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 2.2 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.6pF .05pFTol T hinFilm 0603 1.500In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 1.6 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.15pF .05pFT Th inFilm 0603 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 0.15 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.05pF .01pFT T hinFilm 0402 284In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.05 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.85pF .02pFT T hinFilm 0402 1.173In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.85 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1pF .1pFTol Thin Film 0402 2.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 20pF 1%Tol ThinF ilm 0402 1.495In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 20 pF 16 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.7pF .05pFTol T hinFilm 0603 960In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.7 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 8.2pF .1pFTol Th inFilm 0402 2.189In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 8.2 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 21pF 1%Tol ThinF ilm 0402 300In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 21 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 7.5pF .1pFTol Th inFilm 0201 6.138In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 7.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.6pF .1pFTol Th inFilm 0201 6.540In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.6 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .05pFTol T hinFilm 0201 4.850In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.9 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.1pF .05pFTol T hinFilm 0201 5.008In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 3.1 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 8.2pF .1pFTol Th inFilm 0201 4.988In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 8.2 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.1pF Tol .02pF Thin Film 0201 3.893In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 1.1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.2pF Tol .03pF Thin Film 0201 4.527In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 2.1 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.75pF .02pFT A EC-Q200 ThnFlm 0402 2.501In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.75 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .3pF Tol .02pF T hin Film 0201 3.311In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.8pF .02pFTol T hinFilm 0201 2.810In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.8 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 2.242In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 14 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel