Accu-P RF Capacitors

Results: 2.938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.15pF .05pFT Th inFilm 0603 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 0.15 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.1pF .02pFTol T hinFilm 0402 232In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.1 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.2pF .03pFTol T hinFilm 0402 729In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 2.2 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 991In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 3.9 pF 50 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 12pF 2%Tol ThinF ilm 0603 1.498In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 12 pF 50 V 2 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.05pF .01pFT T hinFilm 0402 284In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.05 pF 100 V 0.01 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.85pF .02pFT T hinFilm 0402 1.173In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.85 pF 100 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1pF .1pFTol Thin Film 0402 2.404In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 20pF 1%Tol ThinF ilm 0402 1.495In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 20 pF 16 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.7pF .05pFTol T hinFilm 0603 960In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 0.7 pF 50 V 0.05 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.45pF .02pFT Th inFilm 0402 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 0.45 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 1pF .05pFTol Thi nFilm 0402 4.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 1 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 8.2pF .1pFTol Th inFilm 0402 2.186In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 8.2 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 21pF 1%Tol ThinF ilm 0402 300In Stock
Min.: 1
Mult.: 1
Reel: 500
No
Accu-P Std 21 pF 25 V 1 % 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .05pFTol T hinFilm 0402 4.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 0.3 pF 25 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 5.6pF .1pFTol Th inFilm 0402 5.131In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 5.6 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 15pF 1%Tol ThinF ilm 0603 2.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000
No
Accu-P Std 15 pF 25 V 1 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3pF .1pFTol Thin Film 0402 4.050In Stock
Min.: 1
Mult.: 1
Reel: 5.000
No
Accu-P Std 3 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 10pF 5%Tol ThinF ilm 0603 3.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 10 pF 50 V 5 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.3pF .1pFTol Th inFilm 0402 3.604In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 0.3 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 4.1pF .1pFTol Th inFilm 0402 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4.1 pF 25 V 0.1 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 16V 4.7pF .05pFTol T hinFilm 0402 4.936In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Accu-P Std 4.7 pF 16 V 0.05 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.2pF .1pFTol Th inFilm 0603 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 0.2 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.8pF .1pFTol Th inFilm 0603 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 0.8 pF 50 V 0.1 pF 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.15pF .1pFTol ThinFilm 0805 1.475In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Accu-P Std 1.5 pF 100 V 0.1 pF 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.27 mm 0.93 mm Reel, Cut Tape, MouseReel